
2175 SV005 | |
|---|---|
DigiKey Part Number | A2175SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 2175 SV005 |
Description | GROUND BRAID TUBE 0.46"DIAX100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.462" (11.73mm, 15/32") - Inner Dia X 100.0' (30.48m) 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.462" (11.73mm, 15/32") - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 30 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,035.40000 | kr.12,035.40 |
| 2 | kr.11,069.66000 | kr.22,139.32 |
| 3 | kr.10,541.21667 | kr.31,623.65 |
| 5 | kr.10,345.24000 | kr.51,726.20 |
| Unit Price without VAT: | kr.12,035.40000 |
|---|---|
| Unit Price with VAT: | kr.15,044.25000 |


