FIT Series_Copper Braid_Tubular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2173 SV005

DigiKey Part Number
A2173SV-100-ND
Manufacturer
Manufacturer Product Number
2173 SV005
Description
GROUND BRAID TUBE 0.44"DIAX100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.437" (11.10mm, 7/16") - Inner Dia X 100.0' (30.48m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tinned
Size, Supplied
0.437" (11.10mm, 7/16") - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
30 AWG
Length
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.8,152.65000kr.8,152.65
2kr.7,498.40500kr.14,996.81
3kr.7,140.39667kr.21,421.19
5kr.6,744.36800kr.33,721.84
Manufacturers Standard Package
Unit Price without VAT:kr.8,152.65000
Unit Price with VAT:kr.10,190.81250