
1941/3F BK003 | |
|---|---|
DigiKey Part Number | A1941/3FB-100-ND |
Manufacturer | |
Manufacturer Product Number | 1941/3F BK003 |
Description | CABLE 3COND 18AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,650.07000 | kr.1,650.07 |
| 2 | kr.1,569.43500 | kr.3,138.87 |
| 3 | kr.1,523.80333 | kr.4,571.41 |
| 5 | kr.1,467.87800 | kr.7,339.39 |
| 7 | kr.1,431.97000 | kr.10,023.79 |
| Unit Price without VAT: | kr.1,650.07000 |
|---|---|
| Unit Price with VAT: | kr.2,062.58750 |





