7 Cond
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1898/7C SL005

DigiKey Part Number
1898/7CSL005-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
1898/7C SL005
Description
CABLE 7COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.278" (7.06mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,457.46000kr.1,457.46
2kr.1,386.03000kr.2,772.06
3kr.1,345.61333kr.4,036.84
5kr.1,296.07000kr.6,480.35
7kr.1,264.24429kr.8,849.71
10kr.1,231.19400kr.12,311.94
25kr.1,179.32280kr.29,483.07
Manufacturers Standard Package
Unit Price without VAT:kr.1,457.46000
Unit Price with VAT:kr.1,821.82500
Alternate Length
CABLE 7COND 18AWG SLATE
In-Stock: 2000
Unit Price: kr.8.66172
CABLE 7COND 18AWG SLATE 500'
In-Stock: 5
Unit Price: kr.5,353.21000