
1896/6L SL005 | |
|---|---|
DigiKey Part Number | 1896/6LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1896/6L SL005 |
Description | CABLE 6COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,003.05000 | kr.1,003.05 |
| 2 | kr.954.09000 | kr.1,908.18 |
| 3 | kr.926.39667 | kr.2,779.19 |
| 5 | kr.892.46000 | kr.4,462.30 |
| 7 | kr.870.66429 | kr.6,094.65 |
| 10 | kr.860.89300 | kr.8,608.93 |
| Unit Price without VAT: | kr.1,003.05000 |
|---|---|
| Unit Price with VAT: | kr.1,253.81250 |



