20 AWG Hook-Up Wire 7/28 White, Black Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856 WB001

DigiKey Part Number
1856WB001-ND
Manufacturer
Manufacturer Product Number
1856 WB001
Description
HOOKUP STRND 20AWG WHT/BLK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 White, Black Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,850.76000kr.1,850.76
2kr.1,759.83500kr.3,519.67
3kr.1,708.38333kr.5,125.15
5kr.1,645.29600kr.8,226.48
7kr.1,604.77143kr.11,233.40
10kr.1,562.69000kr.15,626.90
Manufacturers Standard Package
Unit Price without VAT:kr.1,850.76000
Unit Price with VAT:kr.2,313.45000
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 21
Unit Price: kr.1,850.76000
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 11
Unit Price: kr.1,850.76000
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 1
Unit Price: kr.1,850.76000
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 4
Unit Price: kr.1,850.76000
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: kr.1,850.76000
Alternate Length
HOOK-UP STRND 20AWG WHT/BLK 100'
In-Stock: 1
Unit Price: kr.462.48000