
1855 WR005 | |
|---|---|
DigiKey Part Number | 1855WR005-ND |
Manufacturer | |
Manufacturer Product Number | 1855 WR005 |
Description | HOOK-UP STRND 22AWG W/R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Red Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.3.58570 | kr.358.57 |
| 200 | kr.3.41225 | kr.682.45 |
| 300 | kr.3.31407 | kr.994.22 |
| 500 | kr.3.19372 | kr.1,596.86 |
| 700 | kr.3.11640 | kr.2,181.48 |
| 1.000 | kr.3.03621 | kr.3,036.21 |
| Unit Price without VAT: | kr.3.58570 |
|---|---|
| Unit Price with VAT: | kr.4.48213 |







