22 AWG Hook-Up Wire 7/30 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855 SL005

DigiKey Part Number
1855S-100-ND
Manufacturer
Manufacturer Product Number
1855 SL005
Description
HOOK-UP STRND 22AWG SLATE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.050" (1.27mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.375.17000kr.375.17
2kr.357.03500kr.714.07
3kr.346.79000kr.1,040.37
5kr.334.23600kr.1,671.18
7kr.326.18286kr.2,283.28
10kr.317.81900kr.3,178.19
Manufacturers Standard Package
Unit Price without VAT:kr.375.17000
Unit Price with VAT:kr.468.96250
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 140
Unit Price: kr.375.17000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 118
Unit Price: kr.375.17000
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 86
Unit Price: kr.375.17000
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 33
Unit Price: kr.543.72000
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 116
Unit Price: kr.543.72000
Alternate Length
HOOK-UP STRND 22AWG SLATE 1000'
In-Stock: 4
Unit Price: kr.1,552.55000