26 AWG Hook-Up Wire 7/34 White, Gray Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853 WS005

DigiKey Part Number
1853WS005-ND
Manufacturer
Manufacturer Product Number
1853 WS005
Description
HOOK-UP STRND 26AWG WHITE/GRY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White, Gray Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
100kr.3.30400kr.330.40
200kr.3.14430kr.628.86
300kr.3.05393kr.916.18
500kr.2.94322kr.1,471.61
700kr.2.87207kr.2,010.45
1.000kr.2.79823kr.2,798.23
Manufacturers Standard Package
Unit Price without VAT:kr.3.30400
Unit Price with VAT:kr.4.13000
Alternate Color
HOOK-UP STRND 26AWG VIOLET 100'
In-Stock: 12
Unit Price: kr.337.10000
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 288
Unit Price: kr.337.10000
HOOK-UP STRND 26AWG SLATE 100'
In-Stock: 25
Unit Price: kr.337.10000
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 89
Unit Price: kr.337.10000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 103
Unit Price: kr.488.55000
Alternate Length
HOOKUP STRND 26AWG WHITE GRAY
In-Stock: 1000
Unit Price: kr.1.45213