26 AWG Hook-Up Wire Solid White 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1807 WH005

DigiKey Part Number
1807WH005-ND
Manufacturer
Manufacturer Product Number
1807 WH005
Description
HOOK-UP SOLID 26AWG WHITE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid White 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1523
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,917.63000kr.1,917.63
2kr.1,823.35000kr.3,646.70
3kr.1,769.99333kr.5,309.98
5kr.1,704.58000kr.8,522.90
7kr.1,662.56429kr.11,637.95
10kr.1,618.92500kr.16,189.25
25kr.1,510.93400kr.37,773.35
50kr.1,487.29280kr.74,364.64
Manufacturers Standard Package
Unit Price without VAT:kr.1,917.63000
Unit Price with VAT:kr.2,397.03750
Alternate Color
HOOK-UP SOLID 26AWG BLACK 100'
In-Stock: 4
Unit Price: kr.1,917.63000
HOOK-UP SOLID 26AWG BLUE 100'
In-Stock: 1
Unit Price: kr.1,917.63000
HOOK-UP SOLID 26AWG BROWN 100'
In-Stock: 0
Unit Price: kr.1,917.63000
HOOK-UP SOLID 26AWG GREEN 100'
In-Stock: 3
Unit Price: kr.1,917.63000
HOOK-UP SOLID 26AWG ORANGE 100'
In-Stock: 2
Unit Price: kr.1,917.63000
Alternate Length
HOOK-UP SOLID 26AWG WHITE 1000'
In-Stock: 7
Unit Price: kr.10,255.74000