1771 RDxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771 RD005

DigiKey Part Number
1771RD005-ND
Manufacturer
Manufacturer Product Number
1771 RD005
Description
CABLE 2COND 23AWG RED SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 23 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
60/40
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Red
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
CABLE 2COND 23AWG BLACK SHLD
In-Stock: 200
Unit Price: kr.44.37860
CABLE 2COND 23AWG ORG SHLD 100'
In-Stock: 0
Unit Price: kr.3,125.54000
Alternate Length
CABLE 2COND 23AWG RED SHLD
In-Stock: 0
Unit Price: kr.38.62215