3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1713 SL001

DigiKey Part Number
1713SL001-ND
Manufacturer
Manufacturer Product Number
1713 SL001
Description
CABLE 3COND 20AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.16,752.67000kr.16,752.67
2kr.15,903.39500kr.31,806.79
3kr.15,422.25000kr.46,266.75
5kr.15,256.97800kr.76,284.89
Manufacturers Standard Package
Unit Price without VAT:kr.16,752.67000
Unit Price with VAT:kr.20,940.83750
Alternate Length
CABLE 3CON 20AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: kr.2,818.99000
CABLE 3CON 20AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: kr.14,245.54000