
1712 SL005 | |
|---|---|
DigiKey Part Number | 1712SL005-ND |
Manufacturer | |
Manufacturer Product Number | 1712 SL005 |
Description | CABLE MIC 2COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Microphone Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.221" (5.61mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,132.41000 | kr.2,132.41 |
| 2 | kr.2,027.42500 | kr.4,054.85 |
| 3 | kr.1,968.01000 | kr.5,904.03 |
| 5 | kr.1,895.17400 | kr.9,475.87 |
| 7 | kr.1,848.38857 | kr.12,938.72 |
| 10 | kr.1,799.79600 | kr.17,997.96 |
| 25 | kr.1,773.00080 | kr.44,325.02 |
| Unit Price without VAT: | kr.2,132.41000 |
|---|---|
| Unit Price with VAT: | kr.2,665.51250 |



