8 AWG Hook-Up Wire 133/29 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1655 WH005

DigiKey Part Number
1655WH005-ND
Manufacturer
Manufacturer Product Number
1655 WH005
Description
HOOK-UP STRND 8AWG WHITE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.259" (6.58mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
100kr.125.55990kr.12,555.99
Manufacturers Standard Package
Unit Price without VAT:kr.125.55990
Unit Price with VAT:kr.156.94988
Alternate Color
HOOK-UP STRND 8AWG BLACK 100'
In-Stock: 2
Unit Price: kr.12,910.54000
HOOK-UP STRND 8AWG 600V RED 100'
In-Stock: 5
Unit Price: kr.8,908.27000
Alternate Length
HOOK-UP STRND 8AWG WHITE 1000'
In-Stock: 0
Unit Price: kr.56,264.50000