
1557 WB005 | |
|---|---|
DigiKey Part Number | 1557WB005-ND |
Manufacturer | |
Manufacturer Product Number | 1557 WB005 |
Description | HOOK-UP STRND 16AWG WHT/BLK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Black Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.768.40000 | kr.768.40 |
| 2 | kr.731.02000 | kr.1,462.04 |
| 3 | kr.709.86667 | kr.2,129.60 |
| 5 | kr.683.96000 | kr.3,419.80 |
| 7 | kr.667.31429 | kr.4,671.20 |
| 10 | kr.650.04400 | kr.6,500.44 |
| Unit Price without VAT: | kr.768.40000 |
|---|---|
| Unit Price with VAT: | kr.960.50000 |







