
1555 VI001 | |
|---|---|
DigiKey Part Number | 1555VI001-ND |
Manufacturer | |
Manufacturer Product Number | 1555 VI001 |
Description | HOOK-UP STRND 18AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Violet 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,552.10000 | kr.2,552.10 |
| 2 | kr.2,426.22000 | kr.4,852.44 |
| 3 | kr.2,354.96333 | kr.7,064.89 |
| 5 | kr.2,267.60800 | kr.11,338.04 |
| 7 | kr.2,211.49143 | kr.15,480.44 |
| 10 | kr.2,153.21700 | kr.21,532.17 |
| Unit Price without VAT: | kr.2,552.10000 |
|---|---|
| Unit Price with VAT: | kr.3,190.12500 |







