20 AWG Hook-Up Wire 10/30 White, Orange Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 WO005

DigiKey Part Number
1553WO005-ND
Manufacturer
Manufacturer Product Number
1553 WO005
Description
HOOK-UP STRND 20AWG WHT/ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White, Orange Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.444.47000kr.444.47
2kr.422.99500kr.845.99
3kr.410.84000kr.1,232.52
5kr.395.94000kr.1,979.70
7kr.386.37286kr.2,704.61
10kr.376.44500kr.3,764.45
Manufacturers Standard Package
Unit Price without VAT:kr.444.47000
Unit Price with VAT:kr.555.58750
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 86
Unit Price: kr.444.47000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 16
Unit Price: kr.444.47000
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 5
Unit Price: kr.444.47000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 2
Unit Price: kr.644.16000
HOOK-UP STRND 20AWG ORANGE
In-Stock: 2600
Unit Price: kr.4.35640
Alternate Length
HOOKUP STRND 20AWG WHT/ORG 1000'
In-Stock: 1
Unit Price: kr.1,854.27000