22 AWG Hook-Up Wire 7/30 Slate 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 SL001

DigiKey Part Number
1551SL001-ND
Manufacturer
Manufacturer Product Number
1551 SL001
Description
HOOK-UP STRND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Slate 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,654.49000kr.1,654.49
2kr.1,573.34500kr.3,146.69
3kr.1,527.40667kr.4,582.22
5kr.1,471.10400kr.7,355.52
7kr.1,434.93714kr.10,044.56
10kr.1,397.38300kr.13,973.83
Manufacturers Standard Package
Unit Price without VAT:kr.1,654.49000
Unit Price with VAT:kr.2,068.11250
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 18
Unit Price: kr.1,654.49000
HOOK-UP STRND 22AWG BLU 1000'
In-Stock: 3
Unit Price: kr.1,654.49000
HOOK-UP STRND 22AWG BROWN
In-Stock: 0
Unit Price: kr.1.60471
HOOK-UP STRND 22AWG GREEN
In-Stock: 0
Unit Price: kr.1.60471
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 90
Unit Price: kr.1,654.49000
Alternate Length
HOOK-UP STRND 22AWG SLATE 100'
In-Stock: 0
Unit Price: kr.378.41000