5 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1275 SL005

DigiKey Part Number
1275SL005-ND
Manufacturer
Manufacturer Product Number
1275 SL005
Description
CABLE 5COND 14AWG SLATE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.584" (14.83mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,419.49000kr.4,419.49
2kr.4,199.84500kr.8,399.69
3kr.4,075.46333kr.12,226.39
5kr.3,922.99200kr.19,614.96
7kr.3,825.00571kr.26,775.04
10kr.3,723.25600kr.37,232.56
25kr.3,644.25040kr.91,106.26
Manufacturers Standard Package
Unit Price without VAT:kr.4,419.49000
Unit Price with VAT:kr.5,524.36250
Alternate Length
CABLE 5COND 14AWG SLATE
In-Stock: 0
Unit Price: kr.39.80286