3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1243 SL002

DigiKey Part Number
1243SL002-ND
Manufacturer
Manufacturer Product Number
1243 SL002
Description
CABLE 3CON 22AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.6,714.78000kr.6,714.78
2kr.6,445.27000kr.12,890.54
Manufacturers Standard Package
Unit Price without VAT:kr.6,714.78000
Unit Price with VAT:kr.8,393.47500
Alternate Length
CABLE 3COND 22AWG SHLD
In-Stock: 2000
Unit Price: kr.14.13301
CABLE 3COND 22AWG SLATE SHLD 50'
In-Stock: 1
Unit Price: kr.282.60000
CABLE 3CON 22AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: