


CMD12-21VYC/TR8 | |
|---|---|
DigiKey Part Number  | L62107TR-ND - Tape & Reel (TR) L62107CT-ND - Cut Tape (CT) L62107DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CMD12-21VYC/TR8  | 
Description  | LED YELLOW CLEAR SMD R/A  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Yellow LED Indication - Discrete 2V 2-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CMD12-21VYC/TR8 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Rectangle with Domed Top  | |
Lens Size  | 2.00mm x 1.00mm  | |
Voltage - Forward (Vf) (Typ)  | 2V  | |
Current - Test  | -  | |
Viewing Angle  | 120°  | |
Mounting Type  | ||
Wavelength - Dominant  | -  | |
Wavelength - Peak  | 591nm  | |
Features  | -  | |
Package / Case  | 2-SMD, No Lead  | |
Supplier Device Package  | ||
Size / Dimension  | 3.00mm L x 2.00mm W  | |
Height (Max)  | 1.00mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 | 
| 10 | kr.4.44200 | kr.44.42 | 
| 100 | kr.2.46780 | kr.246.78 | 
| 500 | kr.2.28084 | kr.1,140.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.06189 | kr.4,123.78 | 
| 4.000 | kr.1.98106 | kr.7,924.24 | 
| 6.000 | kr.1.89109 | kr.11,346.54 | 
| 10.000 | kr.1.84000 | kr.18,400.00 | 
| Unit Price without VAT: | kr.6.34000 | 
|---|---|
| Unit Price with VAT: | kr.7.92500 | 

