20 Cond
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219/20C SL002

DigiKey Part Number
1219/20CSL002-ND
Manufacturer
Manufacturer Product Number
1219/20C SL002
Description
CABLE 20COND 24AWG SHLD 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.298" (7.57mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.16,108.35000kr.16,108.35
Manufacturers Standard Package
Unit Price without VAT:kr.16,108.35000
Unit Price with VAT:kr.20,135.43750
Alternate Length
CABLE 20COND 24AWG SHLD 100'
In-Stock: 5
Unit Price: kr.4,009.77000
CABLE 20COND 24AWG SHLD 1000'
In-Stock: 2
Unit Price: kr.13,829.37000