
SMDJ7.0A | |
|---|---|
DigiKey Part Number | 785-SMDJ7.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ7.0A |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 250A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.22610 | kr.6,678.30 |
| Unit Price without VAT: | kr.2.22610 |
|---|---|
| Unit Price with VAT: | kr.2.78263 |

