SMCJ13A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 1.420
Unit Price: kr.4.45000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.6.51000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 707
Unit Price: kr.4.32000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.9.80000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.37635
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.32200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.37530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.37530
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.08530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.28420
Datasheet

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 4.482
Unit Price: kr.3.29000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.435
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 709
Unit Price: kr.2.19000
Datasheet
21.5V Clamp 71.9A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ13A

DigiKey Part Number
785-SMCJ13ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ13A
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
21.5V Clamp 71.9A Ipp Tvs Diode Surface Mount DO-214AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
71.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.12327kr.3,369.81
6.000kr.1.02896kr.6,173.76
9.000kr.0.98089kr.8,828.01
15.000kr.0.92690kr.13,903.50
21.000kr.0.89492kr.18,793.32
30.000kr.0.86385kr.25,915.50
75.000kr.0.85463kr.64,097.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.12327
Unit Price with VAT:kr.1.40409