
AOZ5276QI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ5276QI-01TR-ND - Tape & Reel (TR) 785-AOZ5276QI-01CT-ND - Cut Tape (CT) 785-AOZ5276QI-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5276QI-01 |
Description | 20V/90A SPS NO PREOVP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters MOSFET (Metal Oxide) 39-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | - | |
Current - Peak Output | 150A | |
Voltage - Load | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerWFQFN Module | |
Supplier Device Package | 39-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.20000 | kr.45.20 |
| 10 | kr.30.52300 | kr.305.23 |
| 100 | kr.22.72550 | kr.2,272.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.56662 | kr.46,416.55 |
| Unit Price without VAT: | kr.45.20000 |
|---|---|
| Unit Price with VAT: | kr.56.50000 |

