Similar

AOZ8809DI-05 | |
|---|---|
DigiKey Part Number | 785-1754-2-ND - Tape & Reel (TR) 785-1754-1-ND - Cut Tape (CT) 785-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ8809DI-05 |
Description | TVS DIODE 5VWM 9VC 10DFN |
Customer Reference | |
Detailed Description | 9V Clamp 12A (100ns) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (100ns) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Not For New Designs | Capacitance @ Frequency 0.45pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1004U-ULC-04UTG | Littelfuse Inc. | 50.075 | F9749CT-ND | kr.0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.21716 | kr.608.58 |
| 1.000 | kr.1.08978 | kr.1,089.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92777 | kr.2,783.31 |
| 6.000 | kr.0.84611 | kr.5,076.66 |
| 9.000 | kr.0.80450 | kr.7,240.50 |
| 15.000 | kr.0.75772 | kr.11,365.80 |
| 21.000 | kr.0.73002 | kr.15,330.42 |
| 30.000 | kr.0.70310 | kr.21,093.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |










