AOZ8302CI-05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 645
Unit Price: kr.4.82000
Datasheet

Similar


Bourns Inc.
In Stock: 13.345
Unit Price: kr.5.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.868
Unit Price: kr.5.96000
Datasheet
14V Clamp 32A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8302CI-05

DigiKey Part Number
785-1610-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8302CI-05
Description
TVS DIODE 5VWM 14VC SOT23A-3
Customer Reference
Detailed Description
14V Clamp 32A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23A-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
432W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Ethernet, Telecom
Part Status
Obsolete
Capacitance @ Frequency
25pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 85°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Current - Peak Pulse (10/1000µs)
32A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ8302ACI-05Alpha & Omega Semiconductor Inc.645785-1791-1-NDkr.4.82000Similar
CDSOT23-T05CBourns Inc.13.345CDSOT23-T05CCT-NDkr.5.33000Similar
PESD36VS2UT,215Nexperia USA Inc.01727-5397-1-NDkr.2.73000Similar
SM05-02HTGLittelfuse Inc.12.868F6346CT-NDkr.5.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes