Similar
Similar
Similar
Similar

AOZ8211DI-05 | |
|---|---|
DigiKey Part Number | AOZ8211DI-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8211DI-05 |
Description | TVS DIODE 5VWM 10VC 2DFN |
Customer Reference | |
Detailed Description | 10V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 50W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 16pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-UDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQR5V0USP-HF | Comchip Technology | 8.600 | 641-1761-1-ND | kr.2.54000 | Similar |
| ESDALC12-1T2 | STMicroelectronics | 727 | 497-10720-1-ND | kr.2.03000 | Similar |
| PESD5V0L1UL,315 | Nexperia USA Inc. | 0 | 1727-4193-1-ND | kr.1.59000 | Similar |
| PESD5V0S1UL,315 | Nexperia USA Inc. | 0 | 1727-4189-1-ND | kr.1.39000 | Similar |




