Image for AOZ7675QI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ7675QI

DigiKey Part Number
785-AOZ7675QITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ7675QI
Description
IC REG FLYBACK ADJ 20QFN
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive Adjustable 1 Output 20-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
33V
Mfr
Voltage - Output (Max)
700V
Packaging
Tape & Reel (TR)
Frequency - Switching
100kHz
Part Status
Obsolete
Synchronous Rectifier
No
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
20-QFN-EP (7x7)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.