8-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ6762DI

DigiKey Part Number
785-1860-2-ND - Tape & Reel (TR)
785-1860-1-ND - Cut Tape (CT)
785-1860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ6762DI
Description
IC REG BUCK ADJ 2A 8DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
AOZ6762DI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
11.7V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN-EP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.10600kr.21.06
25kr.1.87920kr.46.98
100kr.1.63140kr.163.14
250kr.1.51272kr.378.18
500kr.1.44116kr.720.58
1.000kr.1.38234kr.1,382.34
2.500kr.1.32019kr.3,300.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.28275kr.6,413.75
10.000kr.1.25194kr.12,519.40
15.000kr.1.23651kr.18,547.65
25.000kr.1.21940kr.30,485.00
35.000kr.1.20941kr.42,329.35
50.000kr.1.19980kr.59,990.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250