
AOZ6662DI-01 | |
|---|---|
DigiKey Part Number | 785-1858-2-ND - Tape & Reel (TR) 785-1858-1-ND - Cut Tape (CT) 785-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ6662DI-01 |
Description | IC REG BUCK ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN-EP (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.76760 | kr.44.19 |
| 100 | kr.1.53240 | kr.153.24 |
| 250 | kr.1.41964 | kr.354.91 |
| 500 | kr.1.35182 | kr.675.91 |
| 1.000 | kr.1.29583 | kr.1,295.83 |
| 2.500 | kr.1.26103 | kr.3,152.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.20116 | kr.6,005.80 |
| 10.000 | kr.1.17187 | kr.11,718.70 |
| 15.000 | kr.1.15719 | kr.17,357.85 |
| 25.000 | kr.1.14092 | kr.28,523.00 |
| 35.000 | kr.1.13142 | kr.39,599.70 |
| 50.000 | kr.1.12229 | kr.56,114.50 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |











