AOZ1284PI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ6606PI

DigiKey Part Number
785-1854-2-ND - Tape & Reel (TR)
785-1854-1-ND - Cut Tape (CT)
785-1854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ6606PI
Description
IC REG BUCK ADJ 6A 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15.3V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.03000kr.5.03
10kr.3.57300kr.35.73
25kr.3.21200kr.80.30
100kr.2.81540kr.281.54
250kr.2.62644kr.656.61
500kr.2.51254kr.1,256.27
1.000kr.2.41881kr.2,418.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.30299kr.6,908.97
6.000kr.2.24633kr.13,477.98
9.000kr.2.21795kr.19,961.55
15.000kr.2.18650kr.32,797.50
21.000kr.2.16812kr.45,530.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.03000
Unit Price with VAT:kr.6.28750