
AOZ59141DI | |
|---|---|
DigiKey Part Number | 785-AOZ59141DITR-ND - Tape & Reel (TR) 785-AOZ59141DICT-ND - Cut Tape (CT) 785-AOZ59141DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ59141DI |
Description | IC GATE DRVR HALF-BRIDGE 8WFDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN-EP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.72V, 4.2V | |
Current - Peak Output (Source, Sink) | 2A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 40 V | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.42000 | kr.5.42 |
| 10 | kr.3.89600 | kr.38.96 |
| 25 | kr.3.50360 | kr.87.59 |
| 100 | kr.3.07730 | kr.307.73 |
| 250 | kr.2.87360 | kr.718.40 |
| 500 | kr.2.75080 | kr.1,375.40 |
| 1.000 | kr.2.64972 | kr.2,649.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52483 | kr.7,574.49 |
| 6.000 | kr.2.46370 | kr.14,782.20 |
| 9.000 | kr.2.43310 | kr.21,897.90 |
| 15.000 | kr.2.39919 | kr.35,987.85 |
| 21.000 | kr.2.37937 | kr.49,966.77 |
| Unit Price without VAT: | kr.5.42000 |
|---|---|
| Unit Price with VAT: | kr.6.77500 |



