Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 28-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2369QI-11

DigiKey Part Number
785-AOZ2369QI-11TR-ND - Tape & Reel (TR)
785-AOZ2369QI-11CT-ND - Cut Tape (CT)
785-AOZ2369QI-11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2369QI-11
Description
IC REG BUCK ADJ 30A 28QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 28-PowerTFQFN
Datasheet
 Datasheet
EDA/CAD Models
AOZ2369QI-11 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
24V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
20.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
32kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-QFN (5x5)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.77000kr.27.77
10kr.21.03000kr.210.30
25kr.19.34960kr.483.74
100kr.17.49970kr.1,749.97
250kr.16.61764kr.4,154.41
500kr.16.57758kr.8,288.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.15.10820kr.45,324.60
Manufacturers Standard Package
Unit Price without VAT:kr.27.77000
Unit Price with VAT:kr.34.71250