
AOZ2264NQI-11 | |
|---|---|
DigiKey Part Number | 785-1902-2-ND - Tape & Reel (TR) 785-1902-1-ND - Cut Tape (CT) 785-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2264NQI-11 |
Description | IC REG BUCK ADJ 15A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2264NQI-11 Models |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 20.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-QFNB (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.8.02000 | kr.80.20 |
| 25 | kr.7.28840 | kr.182.21 |
| 100 | kr.6.48520 | kr.648.52 |
| 250 | kr.6.10160 | kr.1,525.40 |
| 500 | kr.5.87046 | kr.2,935.23 |
| 1.000 | kr.5.83952 | kr.5,839.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.44521 | kr.16,335.63 |
| 6.000 | kr.5.33026 | kr.31,981.56 |
| 9.000 | kr.5.27267 | kr.47,454.03 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

