
AOZ1353DI-02 | |
|---|---|
DigiKey Part Number | 785-AOZ1353DI-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1353DI-02 |
Description | 5V/3A ECPOWER SMART CURRRENT LIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.91773 | kr.14,588.65 |
| 10.000 | kr.2.85733 | kr.28,573.30 |
| 15.000 | kr.2.82706 | kr.42,405.90 |
| Unit Price without VAT: | kr.2.91773 |
|---|---|
| Unit Price with VAT: | kr.3.64716 |

