AOZ2260AQI-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2231CQI-01

DigiKey Part Number
785-1903-2-ND - Tape & Reel (TR)
785-1903-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AOZ2231CQI-01
Description
IC REG BUCK ADJ 4A 22QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.791V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.635
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.03000kr.7.03
10kr.5.07000kr.50.70
25kr.4.58200kr.114.55
100kr.4.04290kr.404.29
250kr.3.78588kr.946.47
500kr.3.63110kr.1,815.55
1.000kr.3.50370kr.3,503.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.34632kr.10,038.96
6.000kr.3.26933kr.19,615.98
9.000kr.3.23077kr.29,076.93
15.000kr.3.18805kr.47,820.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.03000
Unit Price with VAT:kr.8.78750