
AOZ2231CQI-01 | |
|---|---|
DigiKey Part Number | 785-1903-2-ND - Tape & Reel (TR) 785-1903-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOZ2231CQI-01 |
Description | IC REG BUCK ADJ 4A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.791V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.03000 | kr.7.03 |
| 10 | kr.5.07000 | kr.50.70 |
| 25 | kr.4.58200 | kr.114.55 |
| 100 | kr.4.04290 | kr.404.29 |
| 250 | kr.3.78588 | kr.946.47 |
| 500 | kr.3.63110 | kr.1,815.55 |
| 1.000 | kr.3.50370 | kr.3,503.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.34632 | kr.10,038.96 |
| 6.000 | kr.3.26933 | kr.19,615.98 |
| 9.000 | kr.3.23077 | kr.29,076.93 |
| 15.000 | kr.3.18805 | kr.47,820.75 |
| Unit Price without VAT: | kr.7.03000 |
|---|---|
| Unit Price with VAT: | kr.8.78750 |

