
AOZ18101DI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ18101DI-01TR-ND - Tape & Reel (TR) 785-AOZ18101DI-01CT-ND - Cut Tape (CT) 785-AOZ18101DI-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ18101DI-01 |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.5V ~ 14V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.8.85800 | kr.88.58 |
| 100 | kr.6.01020 | kr.601.02 |
| 500 | kr.4.79014 | kr.2,395.07 |
| 1.000 | kr.4.58266 | kr.4,582.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.74400 | kr.18,720.00 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

