Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ15333DI-02

DigiKey Part Number
785-AOZ15333DI-02TR-ND - Tape & Reel (TR)
785-AOZ15333DI-02CT-ND - Cut Tape (CT)
785-AOZ15333DI-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ15333DI-02
Description
5V/3.5A SOURCE SWITCH LATCH-OFF
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
45mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
12-DFN (3x3)
Interface
On/Off
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.91900kr.79.19
25kr.7.19960kr.179.99
100kr.6.40340kr.640.34
250kr.6.02400kr.1,506.00
500kr.5.79526kr.2,897.63
1.000kr.5.76192kr.5,761.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.28865kr.26,443.25
10.000kr.5.19010kr.51,901.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000