
AOZ15333DI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ15333DI-01TR-ND - Tape & Reel (TR) 785-AOZ15333DI-01CT-ND - Cut Tape (CT) 785-AOZ15333DI-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ15333DI-01 |
Description | 5V/3.5A SOURCE SWITCH AUTO-RETAR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AOZ15333DI-01 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 45mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 12-DFN (3x3) |
Interface On/Off | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.91900 | kr.79.19 |
| 25 | kr.7.19960 | kr.179.99 |
| 100 | kr.6.40340 | kr.640.34 |
| 250 | kr.6.02400 | kr.1,506.00 |
| 500 | kr.5.79526 | kr.2,897.63 |
| 1.000 | kr.5.76192 | kr.5,761.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.28865 | kr.26,443.25 |
| 10.000 | kr.5.19010 | kr.51,901.00 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

