
AOZ1266AQI | |
|---|---|
DigiKey Part Number | 785-AOZ1266AQITR-ND - Tape & Reel (TR) 785-AOZ1266AQICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOZ1266AQI |
Description | IC REG BUCK ADJ 6A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 10 | kr.5.86900 | kr.58.69 |
| 25 | kr.5.31440 | kr.132.86 |
| 100 | kr.4.70400 | kr.470.40 |
| 250 | kr.4.41240 | kr.1,103.10 |
| 500 | kr.4.23680 | kr.2,118.40 |
| 1.000 | kr.4.09216 | kr.4,092.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.91351 | kr.11,740.53 |
| 6.000 | kr.3.82609 | kr.22,956.54 |
| 9.000 | kr.3.78233 | kr.34,040.97 |
| 15.000 | kr.3.73381 | kr.56,007.15 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |

