
AOZ1036DI#A | |
|---|---|
DigiKey Part Number | AOZ1036DI#A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1036DI#A |
Description | IC REG BUCK ADJ 5A 8DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (4x5) |
Voltage - Input (Min) 4.5V | Base Product Number |

