
AOY514 | |
|---|---|
DigiKey Part Number | AOY514-ND |
Manufacturer | |
Manufacturer Product Number | AOY514 |
Description | MOSFET N-CH 30V 17A/46A TO251B |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 46A (Tc) 2.5W (Ta), 50W (Tc) Through Hole TO-251B |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1187 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251B |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 20A, 10V | Base Product Number |

