AOW15S65 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.5.78981
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.14.61218
Datasheet
N-Channel 650 V 15A (Tc) 208W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOW15S65

DigiKey Part Number
785-1525-5-ND
Manufacturer
Manufacturer Product Number
AOW15S65
Description
MOSFET N-CH 650V 15A TO262
Customer Reference
Detailed Description
N-Channel 650 V 15A (Tc) 208W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
841 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
208W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-262
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
290mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STI13NM60NSTMicroelectronics0497-STI13NM60N-NDkr.5.78981Similar
STI21N65M5STMicroelectronics0497-11328-5-NDkr.14.61218Similar
Obsolete
This product is no longer manufactured. View Substitutes