
AOTF2210L | |
|---|---|
DigiKey Part Number | 785-1713-5-ND |
Manufacturer | |
Manufacturer Product Number | AOTF2210L |
Description | MOSFET N-CH 200V 6.5A/13A TO220 |
Customer Reference | |
Detailed Description | N-Channel 200 V 6.5A (Ta), 13A (Tc) 8.3W (Ta), 36.5W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2065 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 36.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |



