AOTF12N60FD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 967
Unit Price: kr.3.38000
Datasheet

Similar


onsemi
In Stock: 753
Unit Price: kr.3.09000
Datasheet

Similar


onsemi
In Stock: 926
Unit Price: kr.2.51000
Datasheet

Similar


Infineon Technologies
In Stock: 494
Unit Price: kr.1.75000
Datasheet

Similar


Vishay Siliconix
In Stock: 755
Unit Price: kr.4.24000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.2.84000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.71416
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: kr.4.02000
Datasheet

Similar


STMicroelectronics
In Stock: 772
Unit Price: kr.3.06000
Datasheet

Similar


STMicroelectronics
In Stock: 1.936
Unit Price: kr.1.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1.359
Unit Price: kr.2.59000
Datasheet

Similar


STMicroelectronics
In Stock: 354
Unit Price: kr.3.44000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 17
Unit Price: kr.2.60000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 10
Unit Price: kr.2.10000
Datasheet
N-Channel 600 V 12A (Tc) 50W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF12N60FD

DigiKey Part Number
AOTF12N60FD-ND
Manufacturer
Manufacturer Product Number
AOTF12N60FD
Description
MOSFET N-CH 600V 12A TO220-3F
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 50W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2010 pF @ 25 V
FET Type
Power Dissipation (Max)
50W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220F
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
650mOhm @ 6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCPF650N80Zonsemi967FCPF650N80Z-NDkr.3.38000Similar
FCPF850N80Zonsemi753FCPF850N80Z-NDkr.3.09000Similar
FDPF12N60NZonsemi926488-FDPF12N60NZ-NDkr.2.51000Similar
IPA80R750P7XKSA1Infineon Technologies494IPA80R750P7XKSA1-NDkr.1.75000Similar
IRFIB6N60APBFVishay Siliconix755IRFIB6N60APBF-NDkr.4.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes