Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOTF11N70 | |
|---|---|
DigiKey Part Number | AOTF11N70-ND |
Manufacturer | |
Manufacturer Product Number | AOTF11N70 |
Description | MOSFET N-CH 700V 11A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 700 V 11A (Tc) 50W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 2150 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 870mOhm @ 5.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF650N80Z | onsemi | 967 | FCPF650N80Z-ND | kr.27.52000 | Similar |
| FCPF850N80Z | onsemi | 753 | FCPF850N80Z-ND | kr.25.17000 | Similar |
| FDPF12N60NZ | onsemi | 929 | 488-FDPF12N60NZ-ND | kr.20.41000 | Similar |
| IPA60R650CEXKSA1 | Infineon Technologies | 444 | IPA60R650CEXKSA1-ND | kr.10.90000 | Similar |
| IPA80R650CEXKSA2 | Infineon Technologies | 50 | IPA80R650CEXKSA2-ND | kr.18.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.28351 | kr.6,283.51 |
| Unit Price without VAT: | kr.6.28351 |
|---|---|
| Unit Price with VAT: | kr.7.85439 |








