
| AOT66916L | |
|---|---|
| DigiKey Part Number | 785-1846-ND | 
| Manufacturer | |
| Manufacturer Product Number | AOT66916L | 
| Description | MOSFET N-CH 100V 35.5/120A TO220 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 100 V 35.5A (Ta), 120A (Tc) 8.3W (Ta), 277W (Tc) Through Hole TO-220 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 100 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
| Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
| Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 6180 pF @ 50 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 8.3W (Ta), 277W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-220 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.30.46000 | kr.30.46 | 
| 50 | kr.15.73760 | kr.786.88 | 
| 100 | kr.14.31620 | kr.1,431.62 | 
| 500 | kr.11.82566 | kr.5,912.83 | 
| 1.000 | kr.11.02605 | kr.11,026.05 | 
| 2.000 | kr.10.95200 | kr.21,904.00 | 
| Unit Price without VAT: | kr.30.46000 | 
|---|---|
| Unit Price with VAT: | kr.38.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark