Similar
Similar

AOT462L | |
|---|---|
DigiKey Part Number | AOT462L-ND |
Manufacturer | |
Manufacturer Product Number | AOT462L |
Description | MOSFET N-CH 60V 7A/35A TO220 |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 35A (Tc) 2.1W (Ta), 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2618L | Alpha & Omega Semiconductor Inc. | 3.387 | 785-1438-5-ND | kr.11.35000 | Similar |
| IRFZ48PBF | Vishay Siliconix | 0 | IRFZ48PBF-ND | kr.25.83000 | Similar |
| IRFZ48RPBF | Vishay Siliconix | 872 | IRFZ48RPBF-ND | kr.25.83000 | Similar |
| NDP6060L | onsemi | 3.473 | NDP6060L-ND | kr.26.02000 | Similar |
| RFP50N06 | onsemi | 2.482 | RFP50N06-ND | kr.19.55000 | Similar |





